Panasonic DP2-41E technical specifications.
| Accuracy | 1% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 71.07PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 14.5PSI |
| Output Type | Analog Voltage, PNP - Open Collector, RELAY |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP40 |
| Response Time | 2.5ms |
| Series | DP2 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP2-41E to view detailed technical specifications.
No datasheet is available for this part.
