Silicon Labs CY2SSTU877BVXC-32 technical specifications.
| Package/Case | VFBGA |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 7 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 0.81(Max) |
| Mounting | Surface Mount |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs CY2SSTU877BVXC-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.