Diode 600V 3A 2-Pin SMC
Diode 200V 3A 2-Pin SMC
Diode Schottky 30V 1A 2-Pin DO-41
Schottky Diode Single 20V 1A 25A 1V 2-Pin DO-41
Diode Schottky 100V 1A
Diode Schottky 40V 1A
Diode Schottky 50V 1A
Diode Schottky 20V 1A
60V 1A Single Schottky Diode
Schottky Diode Single 30V 1A 40A 1V -65C to 125C
Diode 50V 3A
Diode 800V 3A
Diode 100V 3A
Diode Schottky 80V 1A
Rectifier Diode
TVS Diode 17V Uni-Dir SMB
TVS Diode SMAJ12CA 12V Uni-Dir
TVS Diode | 7.0V | Bidirectional | SMB
TVS Diode, 26V, Uni-Dir
Rectifier Diode, General Purpose