Eaglepicher Technologies CR2335 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 3.5 |
| Package Diameter (mm) | 23 |
| Cage Code | 4R6E1 |
| EU RoHS | Not Required |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaglepicher Technologies CR2335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.