The IHSM5832PJ122L is a fixed inductor from Vishay with a core material of ferrite and a nonstandard package. It has a DC resistance of 5.51 ohms and an inductance of 1.2 millihenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in bulk packaging.
Vishay IHSM5832PJ122L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.51R |
| Depth | 8.13mm |
| Height | 7.24mm |
| Inductance | 1.2mH |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 190mA |
| Series | IHSM-5832 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHSM5832PJ122L to view detailed technical specifications.
No datasheet is available for this part.