This through-hole fixed inductor from Abracon features a ferrite core material and a drum core technology. It has an inductance of 180uH with a tolerance of 10% and is tested at a frequency of 10KHz. The inductor can handle a maximum DC current of 0.385A and a maximum saturation current of 0.39A. It also has a maximum DC resistance of 0.456. The inductor is available in a radial lead style and has a height of 9.5mm and a product diameter of 7mm. It operates within a temperature range of -25 to 85 degrees Celsius.
Abracon AIUR-16-181K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.385A |
| Maximum Saturation Current | 0.39A |
| Max DC Resistance | 0.456Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIUR-16-181K to view detailed technical specifications.
No datasheet is available for this part.