Panduit CJ688TGIG technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 38.15mm |
| Exterior Housing Material | ABS |
| Gender | Male |
| Housing Color | Grey |
| Interior Housing Material | PC |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Com® TX6™ PLUS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TGIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.