Panduit CJ688TGAW technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Depth | 38.15mm |
| Gender | Female |
| Housing Color | White |
| Length | 15.87mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit CJ688TGAW to view detailed technical specifications.
No datasheet is available for this part.
