Eaton CHCC3DIU technical specifications.
| Current Rating | 30A |
| Fuse Current | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Package Quantity | 4 |
| Reach SVHC Compliant | Unknown |
| Series | CHCC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHCC3DIU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
