
Illuminated, single-pole, single-circuit fuse holder designed for Class CC fuses. Features a 30A current rating and a 600V voltage rating, accommodating 13/32" Dia x 1-1/2" L fuse sizes. Mounts securely to DIN rail with screw termination. Operates within a temperature range of -20°C to 90°C.
Eaton CHCC1DIU technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | CHCC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHCC1DIU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
