
Eight-output, single-ended zero delay buffer featuring LVTTL input and a maximum frequency of 180MHz. This surface-mount integrated circuit operates with a 3V to 3.6V supply voltage, typically 3.3V, and includes a Phase-Locked Loop (PLL). Packaged in a 16-pin TSSOP with gold contact plating, it measures 5mm in length, 4.4mm in width, and 1.15mm in height. RoHS compliant and lead-free, it operates across a temperature range of -40°C to 85°C.
Texas Instruments CDCVF25084PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 180MHz |
| Height | 1.15mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF25084 |
| Supply Current | 5uA |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF25084PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.