
Texas Instruments CC1010DK-433 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Interface | RS-232 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1010DK-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.