
SPDT momentary snap acting switch with screw terminals and a hardened steel plunger actuator. Features a 15A current rating at 125V AC, with a maximum voltage rating of 480V AC. Operates across a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Designed for panel mounting with a straight orientation and 556mm overtravel.
Sign in to ask questions about the Honeywell BZ-RQ-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RQ-A2 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 267N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RQ-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
