Mueller Electric BU-32603-0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Diameter | 4mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Max Current Rating | 20A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-32603-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.