
Mueller Electric BU-32101-2 technical specifications.
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Receptacle |
| Max Current Rating | 15A |
| Mount | Termination |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-32101-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.