
General purpose, non-insulated copper test clip with a 40A current rating. Features a straight, cable-mount orientation and a single contact point. Constructed from durable copper with zinc plating for reliable conductivity. This lead-free component offers a 2.44-inch length and crimp termination.
Mueller Electric BU-27C technical specifications.
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 40A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.44inch |
| Material | Copper |
| Max Current Rating | 40A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BU |
| Termination | Crimp |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-27C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
