Mueller Electric BU-00247-5 technical specifications.
| Body Material | Brass |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BU |
| Termination | SOLDERLESS |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-00247-5 to view detailed technical specifications.
No datasheet is available for this part.
