The Hirose BNC PL Straight Through Hole RF Connector features a Type BNC gender, PL termination method, and a straight body orientation. It operates at frequencies up to 4G and has an impedance of 50. The connector is designed for use in through hole mounting and has a silver contact plating. It is rated for operation between -55°C and 85°C.
Hirose BNC-P-5DV technical specifications.
| Type | BNC |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Silver |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.