The BQ27510DRZR-G3 is a power management IC from Texas Instruments, designed for lithium-ion battery applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device features an I2C interface and a 2.5V output voltage with a maximum current of 16mA. The BQ27510DRZR-G3 is packaged in a SON package and is lead-free and RoHS compliant.
Texas Instruments BQ27510DRZR-G3 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | SON |
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 103uA |
| Output Current | 16mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27510DRZR-G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.