
SPDT momentary snap acting switch featuring a stainless steel plunger actuator and screw terminals. Rated for 25A at 250VAC, this general-purpose switch offers a mechanical life of 20,000,000 cycles. With a wide operating temperature range of -55°C to 85°C and a robust construction, it is designed for chassis mounting via screw or solder termination.
Sign in to ask questions about the Honeywell BE-2RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BE-2RB technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 612N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
