
SPDT momentary snap acting/limit switch with a pin plunger actuator. Features a 25A current rating at 125V AC, with a maximum voltage rating of 480V AC. Constructed with silver contacts and a plastic housing, it offers a mechanical life of 20,000,000 cycles. This panel mount switch has solder terminals, a pretravel of 1.27mm, and an operating force of 612N. Rated IP64, it operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell BE-2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BE-2R technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
