Switch Snap Action N.C. SPST Hinge Lever Solder 3A 250VAC 24VDC Screw Mount
Panasonic AH7212262 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 3@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.