Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "b2430 20 boston gear"
Filters
BZ-R2430
Honeywell
(Sensing & Control)
5A SPDT On-Mom Switch, 125V AC, 250V DC, Panel Mount
Datasheet
Volume Production
Current Rating:
5A
Depth:
17.45mm
Length:
49.28mm
Max Current Rating:
5A
PDB181-B430
Bourns
POTENTIOMETER, ROTARY, 17MM, ± 20%
Datasheet
Unknown
Browse
Manufacturers
API
BOM
Account