
Panasonic AXK5S00037YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | P5KS |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AXK5S00037YG to view detailed technical specifications.
No datasheet is available for this part.
