
8-bit AVR microcontroller featuring 2KB FLASH memory and 256B RAM. Operates at up to 20MHz with an internal oscillator, supporting a supply voltage range of 2.7V to 5.5V. Includes 6 I/Os, 4 ADC channels, 2 PWM channels, 1 I2C, and 1 SPI interface. Packaged in an 8-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Microchip ATTINY25-20SSH technical specifications.
| Package/Case | SOIC |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.75mm |
| Length | 4.98mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 6 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® ATtiny |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATTINY25-20SSH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
