
This 50-contact male through-hole header features a gold-plated bronze contact material and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications, and is compliant with RoHS regulations. The header is available in a through-hole package type and is suitable for use in a variety of electronic devices.
Samtec HTSW-150-06-F-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-150-06-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.