This 15-position through-hole connector features a black housing and bronze male pin contacts with a tin plating. The connector has a contact mating length of 0.17 inch and a depth of 2.41mm. It is designed to operate within a temperature range of -65°C to 125°C and is rated for a maximum voltage of 1.5kV AC. The connector is RoHS compliant and available in bulk packaging.
Amphenol 69751-415HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.17inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 69751-415HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.