The ADUM3201WARZ-RL7 is a dual unidirectional isolated interface IC from Analog Devices. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device has a nominal supply current of 7.7mA and an operating supply current of 7.7mA. It is available in a tape and reel packaging with 1000 units per package. The ADUM3201WARZ-RL7 is RoHS compliant and does not contain radiation hardening. It is part of the iCoupler series and is a general-purpose interface IC.
Analog Devices ADUM3201WARZ-RL7 technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7.7mA |
| Number of Channels | 2 |
| Operating Supply Current | 7.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM3201WARZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.