
14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80MS/s. Features a single analog input and a parallel interface. Offers 1.5 LSB Integral Nonlinearity (INL) and 74.6dB Signal-to-Noise Ratio (SNR). Operates with a 5V supply voltage, with a range of 4.75V to 5.25V. Packaged in a QFP with tin, matte contact plating, suitable for surface mounting.
Texas Instruments ADS5423IPJYR technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 80000KS/s |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.85W |
| Power Dissipation | 1.85W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Series | ADS5423 |
| Signal to Noise Ratio (SNR) | 74.6dB |
| Supply Type | Analog, Digital |
| Weight | 0.017496oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5423IPJYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
