
14-bit Analog-to-Digital Converter (ADC) with a 62 MS/s sampling rate. Features differential input and LVDS/Parallel interface. Operates with a 3V to 5V supply voltage range and offers a signal-to-noise ratio of 73dB and SFDR of 85dB. Packaged in a 64-LQFP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS5422Y/250 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 62000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 62MS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5422Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
