
Texas Instruments ADS5422Y/1K5G4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 62000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Nominal Supply Current | 240mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 62000000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5422Y/1K5G4 to view detailed technical specifications.
No datasheet is available for this part.
