
24-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 41 kS/s sampling rate. Features differential input, SPI interface, and 1 LSB integral and differential nonlinearity. Operates from a 5V single supply with 40mW power consumption. Packaged in an 8-pin SOIC with gold contact plating, suitable for general-purpose applications.
Texas Instruments ADS1252U technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Conversion Rate | 41KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.58mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 40mW |
| Power Dissipation | 40mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 41KS/s |
| Supply Current | 8mA |
| Supply Type | Single |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1252U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
