
The ADL5375-05ACPZ is a 6GHz RF IC packaged in a LFCSP EP. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.75V and 5.25V. This device is available in tape and reel packaging and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Analog Devices ADL5375-05ACPZ technical specifications.
| Package/Case | LFCSP EP |
| Max Frequency | 6GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADL5375-05ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
