This 32-position circular connector features female contacts with a copper alloy material and gold plating. The connector is designed to meet the MIL-DTL-26482 military standard and has a straight orientation. It is packaged in a bag and has a jam nut mount. The shell is made of anodized aluminum with a size of 18mm.
Amphenol 62GB57A1832SF219608 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | 62GB 26482 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 62GB57A1832SF219608 to view detailed technical specifications.
No datasheet is available for this part.