
10-bit, single-channel successive approximation Analog-to-Digital Converter (ADC) featuring a serial SPI interface. Offers 1LSB Integral Nonlinearity (INL) and Full Scale Error, with 0.9LSB Differential Nonlinearity. Operates from a single 2.7V to 5.25V supply, consuming a maximum of 17.5mW. Housed in a 6-pin SOT-23 package with gold contact plating, suitable for applications requiring high accuracy and low power consumption.
Analog Devices AD7477ARTZ-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 1LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 17.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7477ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
