The JTS07RE-12-98S(023)LC is a 10-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for use with a maximum voltage of 850VDC or 600VAC.
Amphenol JTS07RE-12-98S(023)LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JTS07RE-12-98S(023)LC to view detailed technical specifications.
No datasheet is available for this part.