Skyworks Solutions AAT4650IAS-T1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Input Current | 200uA |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 200uA |
| Number of Outputs | 1 |
| On-state Resistance-Max | 100MR |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.5A |
| RoHS Compliant | Yes |
| Series | SmartSwitch™ |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions AAT4650IAS-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.