Switch Rocker ON OFF DPST Connector/Quick Connect Curved Rocker 16A 250VAC 5VDC 30000Cycles Box
Omron A8GS-C1380 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Connector/Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.