Cap Tant Solid 15uF 25V G CASE 5% (6.73 X 2.79 X 2.79mm) Inward L SMD (0.001%FR) 0.35 Ohm 125°C T/R
AVX CWR29KB156JDGA\TR technical specifications.
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| ESR | 0.35Ohm |
| Leakage Current | 4uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.