High voltage switcher for non-isolated AC/DC conversion. This integrated circuit features a 55% maximum duty cycle and supports a wide input voltage range from 30V to 700V AC. Designed for surface mount applications in a 7-SOIC package, it offers over-temperature and short-circuit fault protection. Operating across a temperature range of -40°C to 125°C, this component provides a 3.3V output voltage with 100mA output current.
Texas Instruments UCC28880D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Fault Protection | Over Temperature, Short Circuit |
| Height | 1.75mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 700V |
| Min Input Voltage (AC) | 30V |
| Max Input Voltage | 700V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 700V |
| Min Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 72uA |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 60uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Topology | Buck-Boost, Flyback |
| Weight | 0.00896oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28880D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.