
150-mA, 3.3-V fixed output, low-dropout linear voltage regulator. Features ultra-low quiescent current, 30-V maximum input voltage, and 0.3-V typical dropout voltage. Includes reverse current protection and an enable function. Packaged in a 5-terminal SOT-23 (R-PDSO-G5) with dimensions of 1.6 mm width and 2.9 mm length. Operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS709A33DBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 2.7 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS709A33DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.