
Ultra-low-IQ, 150-mA, positive fixed 5-V output linear voltage regulator with 2% accuracy. Features a 30-V maximum input voltage, 2.7-V minimum input voltage, and 690-mV dropout voltage. Offers reverse current protection and an enable pin. Operates across a -40°C to 125°C temperature range. Packaged in a 6-WSON surface-mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS70950DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 690mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2.3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70950DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.