
Ultra-low-IQ, 150-mA, 5-V fixed output linear voltage regulator with reverse current protection and enable function. Features a maximum input voltage of 30 V and a dropout voltage of 690 mV. Offers 2% output voltage accuracy and a high power supply rejection ratio (PSRR) of 80 dB. Operates across a wide temperature range of -40°C to 125°C. Packaged in a compact SOT-23-5 surface-mount case.
Texas Instruments TPS70950DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 690mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70950DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
