
Ultra-low-IQ, positive, fixed output linear voltage regulator with 3.8V nominal output voltage and 150mA maximum output current. Features 30V maximum input voltage, 2.7V minimum input voltage, and 300mV dropout voltage. Offers 1% output voltage accuracy and 80dB power supply rejection ratio. Includes reverse current protection and enable functionality. Packaged in a 5-SOT-23 surface mount case, operating from -40°C to 125°C.
Texas Instruments TPS70938DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 300mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2.25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70938DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
