
Ultra-low-IQ, 150-mA linear voltage regulator with 3V fixed output and 300mV dropout voltage. Features reverse current protection, enable pin, and a maximum input voltage of 30V. Operates from a 2.7V to 30V input range with a low quiescent current of 2.05µA. This positive voltage regulator offers 2% accuracy and a 52dB PSRR, packaged in a compact SOT-23-5 surface mount case.
Texas Instruments TPS70930DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70930DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
