
Ultra-low-IQ, 150-mA linear voltage regulator with 1.8-V fixed output. Features 300-mV dropout voltage, 30-V maximum input voltage, and 150-mA maximum output current. Offers 2% accuracy and 52-dB power supply rejection ratio. Operates from -40°C to 125°C in a 6-WSON surface-mount package. Includes reverse current protection and an enable pin.
Texas Instruments TPS70918DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70918DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
