
1.5V fixed output, positive polarity, low-dropout (LDO) voltage regulator. Features 150mA maximum output current, 30V maximum input voltage, and 300mV dropout voltage. Offers 2% accuracy and ultra-low 2.05µA quiescent current. Includes reverse current protection and an enable pin. Packaged in a 5-pin SOT-23 surface mount package, operating from -40°C to 125°C.
Texas Instruments TPS70915DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 350uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.05uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70915DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
