
Positive, fixed 1.35V output, low-dropout voltage regulator with 150mA maximum output current. Features ultra-low 1µA quiescent current, 300mV dropout voltage, and 2% accuracy. Operates from a 2.7V to 30V input voltage range with reverse current protection and an enable pin. Packaged in a 5-SOT-23 surface mount case, this RoHS compliant component offers 80dB power supply rejection ratio and operates from -40°C to 125°C.
Texas Instruments TPS709135DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.35V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1uA |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS709 |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS709135DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
