
1.2V fixed output, positive polarity linear voltage regulator with 150mA maximum output current. Features ultra-low 1µA quiescent current and 300mV dropout voltage. Operates from a 2.7V to 30V input voltage range with 2% accuracy. Includes reverse current protection and an enable pin. Packaged in a 5-SOT-23 surface mount case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS70912DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS70912 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70912DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
