
Stereo audio CODEC featuring PowerTune™ technology, designed for very-low-power applications. This general-purpose integrated circuit offers 32-bit resolution and a 192 kS/s sampling rate, with a 100dB signal-to-noise ratio. It includes 2 A/D converters and 2 D/A converters, supporting up to 6 analog inputs and 4 analog outputs. Interface options include Serial, I2C, and SPI, with a supply voltage range of 1.1V to 3.6V. Packaged in a VQFN, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLV320AIC3204IRHBR technical specifications.
| Package/Case | VQFN |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 4.1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Type | General Purpose |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV320AIC3204IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
